-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 365ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1622796-4-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.25W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3900 | Buy Now |
DISTI #
3937-2-1622796-4-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.25W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.3476 / $0.4100 | Buy Now |
DISTI #
2-1622796-4
|
Avnet Americas | Resistor, 365 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 2-1622796-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1851 | Buy Now |
DISTI #
AMP2-1622796-4
|
Heilind Electronics | YR1 0.1% 365R | Americas - 0 in Stock |
|
$0.2131 / $0.2278 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 365 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant |
1000 Partner Stock |
|
$0.1677 / $0.2355 | Buy Now |
DISTI #
65671936
|
Verical | Res Thin Film 365 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3700 | Buy Now |
DISTI #
YR1B365RCC
|
TME | Resistor: metal film, 365Ω, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2210 | RFQ |
DISTI #
AMP2-1622796-4
|
Interstate Connecting Components | YR1 0.1% 365R | 0 |
|
$0.2131 / $0.2278 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1622796-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1622796-4
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 365ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |