Part Details for 2-1623728-1 by TE Connectivity
Results Overview of 2-1623728-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1623728-1 Information
2-1623728-1 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2-1623728-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AC1107
|
Newark | Wirewound Res.-Through Hole Bche 11 W 470R 5% |Amp Te Connectivity 2-1623728-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 | Buy Now |
|
DISTI #
2-1623728-1
|
Avnet Americas | Resistor, 470 Ohm, ? 5%, 11 W, Axial Leaded, Wirewound, High Power - Boxed Product (Development Kits) (Alt: 2-1623728-1) COO: India RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.6072 / $0.6951 | Buy Now |
|
DISTI #
279-2-1623728-1
|
Mouser Electronics | Wirewound Resistors - Through Hole 470 Ohms 11W 200PPM RoHS: Compliant | 1100 |
|
$0.6260 / $0.7570 | Buy Now |
|
DISTI #
AMP2-1623728-1
|
Heilind Electronics | BCHE 11 W 470R 5% | Americas - 0 in Stock |
|
$0.7003 / $0.7486 | Buy Now |
|
|
Onlinecomponents.com | BCHE 11 W 470R 5% COO: India RoHS: Compliant | 0 |
|
$0.6160 / $0.9360 | Buy Now |
|
DISTI #
AMP2-1623728-1
|
Interstate Connecting Components | BCHE 11 W 470R 5% | 0 |
|
$0.7003 / $0.7486 | Buy Now |
|
DISTI #
2-1623728-1
|
Avnet Abacus | Resistor 470 Ohm 5 11 W Axial Leaded Wirewound High Power (Alt: 2-1623728-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
2-1623728-1
|
Avnet Asia | Resistor, 470 Ohm, ? 5%, 11 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623728-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 6 Days | 0 |
|
RFQ | |
|
|
Master Electronics | BCHE 11 W 470R 5% COO: India RoHS: Compliant | 0 |
|
$0.6160 / $0.9360 | Buy Now |
US Tariff Estimator: 2-1623728-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-1623728-1
2-1623728-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-1623728-1 Part Data Attributes
|
|
2-1623728-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623728-1
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk, Box | |
| Physical Dimension | 50mm X 10mm X 9mm | |
| Rated Power Dissipation (P) | 11 W | |
| Resistance | 470 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% |
2-1623728-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 2-1623728-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
The 2-1623728-1 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to provide additional protection, such as a waterproof enclosure or sealant, to ensure the connector remains functional in harsh environments.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to consult with TE Connectivity or a qualified engineer to determine the suitability of the connector for your specific wire size requirements.
-
The 2-1623728-1 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.