Part Details for 2-1623809-0 by TE Connectivity
Overview of 2-1623809-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1623809-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5137
|
Newark | Resistor, 4K7, 5%, 20W, To-220 |Te Connectivity 2-1623809-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
DISTI #
2266-2-1623809-0-ND
|
DigiKey | MPR20C 4K7 5% Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3039 In Stock |
|
$2.9400 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 4.7K Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Loose RoHS: Compliant |
3039 Partner Stock |
|
$2.7500 / $4.7000 | Buy Now |
DISTI #
216238090-TEC
|
TME | 2-1623809-0 Min Qty: 12 | 3039 |
|
$2.9072 / $3.6340 | Buy Now |
DISTI #
000000000002333490
|
Sager | Metal Film Resistors - Through Hole MPR20C 4K7 5% | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3950 |
|
RFQ | |
DISTI #
2-1623809-0
|
Avnet Abacus | Resistor High Power Thin Film 4.7k Ohm 5% 20W �50ppm/�C Radial Leaded Loose/Bag (Alt: 2-1623809-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1623809-0
|
Avnet Abacus | Resistor High Power Thin Film 4.7k Ohm 5% 20W �50ppm/�C Radial Leaded Loose/Bag (Alt: 2-1623809-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101741281
|
Chip1Stop | Res Thin Film 4.7K Ohm 5% 20W ?50ppm/?C Molded TO-220 RDL Bag RoHS: Compliant | 3039 |
|
$2.7400 / $3.5100 | Buy Now |
|
Master Electronics | Res Thin Film 4.7K Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Loose RoHS: Compliant |
3039 Partner Stock |
|
$2.7500 / $4.7000 | Buy Now |
Part Details for 2-1623809-0
2-1623809-0 CAD Models
2-1623809-0 Part Data Attributes
|
2-1623809-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623809-0
TE Connectivity
Fixed Resistor, Thin Film, 20W, 4700ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |