Part Details for 2-1623809-7 by TE Connectivity
Overview of 2-1623809-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1623809-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623809-7
|
Avnet Abacus | TE, 2-1623809-7, MPR20 R47 5% 250PPM (Alt: 2-1623809-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1623809-7
|
Avnet Abacus | Res Thin Film 0.47 Ohm 5% 20W �250ppm/�C Molded TO-220 RDL Thru-Hole Bag (Alt: 2-1623809-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1623809-7
2-1623809-7 CAD Models
2-1623809-7 Part Data Attributes:
|
2-1623809-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623809-7
TE Connectivity
Fixed Resistor, Thin Film, 20W, 0.47ohm, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |