-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 150000ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6491
|
Newark | Carbon Film Resistors-Through Hole Cfr50 5% 150K |Amp Te Connectivity 2-1623932-3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2600 |
|
$0.0410 | Buy Now |
DISTI #
2-1623932-3
|
Avnet Americas | Resistor, 150 kOhm, ± 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 2-1623932-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0144 | Buy Now |
DISTI #
AMP2-1623932-3
|
Heilind Electronics | CFR50 5% 150K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CFR50 5% 150K RoHS: Compliant |
2600 Partner Stock |
|
$0.0143 / $0.0260 | Buy Now |
DISTI #
AMP2-1623932-3
|
Interstate Connecting Components | CFR50 5% 150K | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1623932-3
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 0 |
|
Buy Now | |
DISTI #
2-1623932-3
|
Avnet Abacus | Resistor, 150 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, High Reliability (Alt: 2-1623932-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFR50 5% 150K RoHS: Compliant |
2600 Partner Stock |
|
$0.0143 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623932-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623932-3
TE Connectivity
Fixed Resistor, Carbon Film, 0.5W, 150000ohm, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 9mm x 3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -1200, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |