-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL FOIL, 3W, 5%, 50ppm, 0.033ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1624250-1
|
Avnet Americas | SMD Chip Resistor, 33 MOhm, ± 5%, 3 W, 5727, Wirewound, Low Ohmic - Tape and Reel (Alt: 2-1624250-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.2090 / $5.0651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.4600 | Buy Now |
DISTI #
AMP2-1624250-1
|
Heilind Electronics | CGS SL3 R033 5% TAPED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CGS SL3 R033 5% TAPED RoHS: Compliant | 0 |
|
$4.4300 / $9.2700 | Buy Now |
DISTI #
2-1624250-1
|
Avnet Americas | SMD Chip Resistor, 33 MOhm, ± 5%, 3 W, 5727, Wirewound, Low Ohmic - Tape and Reel (Alt: 2-1624250-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.2090 / $5.0651 | Buy Now |
DISTI #
AMP2-1624250-1
|
Interstate Connecting Components | CGS SL3 R033 5% TAPED | 0 |
|
Buy Now | |
DISTI #
2-1624250-1
|
Avnet Abacus | SMD Chip Resistor, 33 MOhm, � 5%, 3 W, 5727, Wirewound, Low Ohmic (Alt: 2-1624250-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CGS SL3 R033 5% TAPED RoHS: Compliant | 0 |
|
$4.4300 / $9.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1624250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1624250-1
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 3W, 5%, 50ppm, 0.033ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 15.24mm x 7mm x 6.48mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6028 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |