-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1747050-1-ND
|
DigiKey | CONN PLUG HSG 2POS 7.80MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1118 In Stock |
|
$0.2150 / $0.3800 | Buy Now |
DISTI #
2-1747050-1
|
Avnet Americas | Conn Housing PL 2 POS 7.92mm ST Cable Mount Bag - Tape and Reel (Alt: 2-1747050-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1905 | Buy Now |
DISTI #
571-2-1747050-1
|
Mouser Electronics | Power to the Board GIC 7.92 2POS PLUG NAT KEYING C RoHS: Compliant | 10641 |
|
$0.1890 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1692 | Buy Now |
DISTI #
AMP2-1747050-1
|
Heilind Electronics | GIC 7.92 2POS PLUG NAT KEYING | Americas - 0 in Stock |
|
$0.1824 / $0.1891 | Buy Now |
|
Onlinecomponents.com | GIC 7.92 2POS PLUG NAT KEYING C RoHS: Compliant | 0 |
|
$0.1785 / $0.3739 | Buy Now |
DISTI #
AMP2-1747050-1
|
Interstate Connecting Components | GIC 7.92 2POS PLUG NAT KEYING | 0 |
|
$0.1824 / $0.1891 | Buy Now |
|
Master Electronics | GIC 7.92 2POS PLUG NAT KEYING C RoHS: Compliant | 0 |
|
$0.1785 / $0.3739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1747050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1747050-1
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.374 inch | |
Body Depth | 0.641 inch | |
Body Length | 0.532 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 7.92 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 2-1747050-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1747050-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2232875-2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Plug | TE Connectivity | 2-1747050-1 vs 2-2232875-2 |
2-2232875-4 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Plug | TE Connectivity | 2-1747050-1 vs 2-2232875-4 |
3-1747050-4 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2-1747050-1 vs 3-1747050-4 |