-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 26P VERT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6947
|
Newark | Wtb Conn, Header, 26Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-1761679-9 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.0600 | Buy Now |
DISTI #
A144287-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
178 In Stock |
|
$4.4232 / $6.0600 | Buy Now |
DISTI #
72M6947
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 72M6947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$6.0600 | Buy Now |
DISTI #
2-1761679-9
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761679-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 6 Weeks, 5 Days Container: Bulk | 1200 Factory Stock |
|
$3.2987 | Buy Now |
DISTI #
571-2-1761679-9
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 26P VERT BLUE RoHS: Compliant | 11 |
|
$4.0000 / $6.0600 | Buy Now |
DISTI #
72019133
|
RS | Idc Low Pro Header, 26P Vert Blue | TE Connectivity 2-1761679-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 / $6.0100 | RFQ |
|
Future Electronics | IDC LOW PRO HDR 26P VERT BLUE RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.9900 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 26P VERT BLUE RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.9900 | Buy Now |
DISTI #
AMP2-1761679-9
|
Heilind Electronics | IDC LOW PRO HDR 26P VERT BLUE | Americas - 813 in Stock |
|
$4.1110 / $5.1970 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 26P VERT BLUE RoHS: Compliant |
1513 In Stock |
|
$3.4600 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761679-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761679-9
TE Connectivity
IDC LOW PRO HDR 26P VERT BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.363 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761679-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761679-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437045-6 | 26 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 2-1761679-9 vs 3-1437045-6 |