2-178238-8
Description: CONNECTOR,D-SHELL,PCB MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.6X0.45

Overview of 2-178238-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-178238-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Quest Components Connector, D-Shell Type, PCB Mount, Receptacle, 68 Contacts, Pin, 0.050 Pitch, PC Tail Terminal, M2.6X0.45 104
  • 1 $12.5700
  • 9 $8.3800
  • 31 $7.7515
$7.7515 / $12.5700 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Receptacle, 68 Contacts, Pin, 0.050 Pitch, PC Tail Terminal, M2.6X0.45 36
  • 1 $12.5700
  • 9 $8.3800
  • 31 $7.7515
$7.7515 / $12.5700 Buy Now
Quest Components Connector, D-Shell Type, PCB Mount, Receptacle, 68 Contacts, Pin, 0.050 Pitch, PC Tail Terminal, M2.6X0.45 21
  • 1 $12.5700
  • 2 $8.3800
  • 4 $6.2850
$6.2850 / $12.5700 Buy Now

CAD Models for 2-178238-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2-178238-8 by TE Connectivity

2-178238-8
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.37 inch
Body Depth
0.458 inch
Body Length
2.513 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
35 mΩ
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
.7228 N
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.085 inch
Mounting Option 1
M2.6X0.45
Mounting Option 2
SCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
68
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 2-178238-8
    TE Connectivity
    CONNECTOR,D-SHELL,PCB MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,M2.6X0.45
    VS

Related Parts for 2-178238-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-178238-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-178238-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-178238-8 would you like to use for your alert(s)?
  • Please alert me when 2-178238-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-178238-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-178238-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-178238-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-178238-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-178238-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: