Part Details for 2-1827875-2 by TE Connectivity
Overview of 2-1827875-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1827875-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1827875-2-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2153 In Stock |
|
$0.9144 / $1.6400 | Buy Now |
DISTI #
2-1827875-2
|
Avnet Americas | Conn Power HDR 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-2) RoHS: Compliant Min Qty: 3050 Package Multiple: 3050 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9071 / $1.0242 | Buy Now |
DISTI #
571-2-1827875-2
|
Mouser Electronics | Headers & Wire Housings 1200D HDR V 4P Y AU RoHS: Compliant | 8046 |
|
$0.9140 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3050 Package Multiple: 3050 Container: Tube | 0Tube |
|
$0.8610 | Buy Now |
DISTI #
AMP2-1827875-2
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY V BLACK GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY V 4P Y BLACK GOLD RoHS: Compliant |
3155 In Stock |
|
$0.8920 / $1.1790 | Buy Now |
DISTI #
2-1827875-2
|
Avnet Americas | Conn Power HDR 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-2) RoHS: Compliant Min Qty: 3050 Package Multiple: 3050 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9071 / $1.0242 | Buy Now |
DISTI #
2-1827875-2
|
Avnet Americas | Conn Power HDR 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-2) RoHS: Compliant Min Qty: 3050 Package Multiple: 3050 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9071 / $1.0242 | Buy Now |
DISTI #
2-1827875-2
|
Avnet Abacus | Conn Power HDR 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tube (Alt: 2-1827875-2) RoHS: Compliant Min Qty: 3050 Package Multiple: 3050 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
EnteerMall | Connectors Interconnects | 10047 |
|
$0.6868 / $0.7288 | Buy Now |
Part Details for 2-1827875-2
2-1827875-2 CAD Models
2-1827875-2 Part Data Attributes
|
2-1827875-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827875-2
TE Connectivity
(2-1827875-2) DYNAMIC 1200D HDR ASSY V 4P Y BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1827875-2
This table gives cross-reference parts and alternative options found for 2-1827875-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1827875-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1827875-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | TE Connectivity | 2-1827875-2 vs 2-1827875-2 |
2-1827876-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | TE Connectivity | 2-1827875-2 vs 2-1827876-2 |
1-1827876-2 | (1-1827876-2) DYNAMIC 1200D HDR ASSY H 4P X BLACK GOLD | TE Connectivity | 2-1827875-2 vs 1-1827876-2 |