Part Details for 2-1827875-4 by TE Connectivity
Overview of 2-1827875-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1827875-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3169
|
Newark | Dynamic 1200D Hdr Assy V 8P Y Black Gold |Amp Te Connectivity 2-1827875-4 Min Qty: 925 Package Multiple: 1 Date Code: 0 Container: Bulk | 1485 |
|
$2.8600 | Buy Now |
DISTI #
98X2366
|
Newark | Dynamic 1200D Hdr Assy V 8P Y Black Gold |Te Connectivity 2-1827875-4 Min Qty: 1850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.1600 | Buy Now |
DISTI #
2-1827875-4-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1813 In Stock |
|
$1.7996 / $3.1900 | Buy Now |
DISTI #
2-1827875-4
|
Avnet Americas | Conn Power HDR 8 POS 2.5mm Solder ST Thru-Hole 8 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-4) RoHS: Compliant Min Qty: 1850 Package Multiple: 37 Container: Bulk | 0 |
|
$1.7818 / $2.0117 | Buy Now |
DISTI #
571-2-1827875-4
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D HDR ASSY V 8P Y BLACK GOLD RoHS: Compliant | 446 |
|
$2.0600 / $3.6200 | Buy Now |
|
Future Electronics | Connector Header Through Hole 8 position 0.098" (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 1850 Package Multiple: 37 Container: Tube | 0Tube |
|
$1.7000 | Buy Now |
DISTI #
AMP2-1827875-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7158 / $2.1448 | Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY V 8P Y BLACK GOLD RoHS: Compliant |
1485 Partner Stock |
|
$1.4800 / $2.3500 | Buy Now |
DISTI #
29002304
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 1480 |
|
$1.9500 / $2.0500 | Buy Now |
DISTI #
2-1827875-4
|
Avnet Americas | Conn Power HDR 8 POS 2.5mm Solder ST Thru-Hole 8 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-4) RoHS: Compliant Min Qty: 1850 Package Multiple: 37 Container: Bulk | 0 |
|
$1.7818 / $2.0117 | Buy Now |
Part Details for 2-1827875-4
2-1827875-4 CAD Models
2-1827875-4 Part Data Attributes:
|
2-1827875-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827875-4
TE Connectivity
(2-1827875-4) DYNAMIC 1200D HDR ASSY V 8P Y BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1827875-4
This table gives cross-reference parts and alternative options found for 2-1827875-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1827875-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1827876-4 | (2-1827876-4) DYNAMIC 1200D HDR ASSY H 8PY BLACK GOLD | TE Connectivity | 2-1827875-4 vs 2-1827876-4 |
2-1827875-4 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | TE Connectivity | 2-1827875-4 vs 2-1827875-4 |