-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1297
|
Newark | Metal Film Resistors-Through Hole Yr1 0.1% 17R8 |Amp Te Connectivity 2-1879026-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.3040 | Buy Now |
DISTI #
2-1879026-6
|
Avnet Americas | Resistor, 17.8 Ohm, ? 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision - Tape and Reel (Alt: 2-1879026-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.1836 / $0.2073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1851 | Buy Now |
DISTI #
AMP2-1879026-6
|
Heilind Electronics | YR1 0.1% 17R8 | Americas - 0 in Stock |
|
$0.2131 / $0.2278 | Buy Now |
|
Onlinecomponents.com | YR1 0.1% 17R8 RoHS: Compliant |
980 Partner Stock |
|
$0.1811 / $0.2503 | Buy Now |
DISTI #
AMP2-1879026-6
|
Interstate Connecting Components | YR1 0.1% 17R8 | 0 |
|
$0.2131 / $0.2278 | Buy Now |
DISTI #
2-1879026-6
|
Avnet Abacus | Resistor, 17.8 Ohm, � 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: 2-1879026-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105814956
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 980 |
|
$0.2750 | Buy Now |
|
Master Electronics | YR1 0.1% 17R8 RoHS: Compliant |
980 Partner Stock |
|
$0.1811 / $0.2503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879026-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879026-6
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |