-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1430ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1311
|
Newark | Thin Film Resistors-Smd Rn 0402 1K43 0.1% 10Ppm |Amp Te Connectivity 2-1879129-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 903 |
|
$0.4900 | Buy Now |
DISTI #
3937-2-1879129-3-ND
|
DigiKey | 2-1879129-3 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.6582 / $0.8300 | Buy Now |
DISTI #
2-1879129-3
|
Avnet Americas | Res Thin Film 0402 1.43K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1879129-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3512 / $0.3965 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3540 | Buy Now |
DISTI #
AMP2-1879129-3
|
Heilind Electronics | RN 0402 1K43 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4004 / $0.4356 | Buy Now |
|
Onlinecomponents.com | RN 0402 1K43 0.1% 10PPM 1K RL RoHS: Compliant |
903 Partner Stock |
|
$0.3440 / $0.4820 | Buy Now |
DISTI #
AMP2-1879129-3
|
Interstate Connecting Components | RN 0402 1K43 0.1% 10PPM 1K RL | 0 |
|
$0.4004 / $0.4356 | Buy Now |
DISTI #
2-1879129-3
|
Avnet Abacus | Resistor Precision Thin Film 0402 1.43K Ohm 0.1% 1/16W �10ppm/�C Paper T/R (Alt: 2-1879129-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101426920
|
Chip1Stop | Res Thin Film 0402 1.43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Molded SMD Paper T/R RoHS: Compliant | 903 |
|
$0.5260 | Buy Now |
|
Master Electronics | RN 0402 1K43 0.1% 10PPM 1K RL RoHS: Compliant |
903 Partner Stock |
|
$0.3440 / $0.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879129-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879129-3
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1430ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |