There are no models available for this part yet.
Overview of 2-1879207-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for 2-1879207-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1879207-0
|
Avnet Americas | RN 0603 316K 0.1% 10PPM 5K RL - Tape and Reel (Alt: 2-1879207-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now | |
DISTI #
279-2-1879207-0
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 316K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.1950 / $0.2020 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1956 | Buy Now | ||
DISTI #
AMP2-1879207-0
|
Heilind Electronics | RN 0603 316K 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2301 / $0.2371 | Buy Now | |
Onlinecomponents.com | RN 0603 316K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now | ||
DISTI #
AMP2-1879207-0
|
Interstate Connecting Components | RN 0603 316K 0.1% 10PPM 5K RL | 0 |
|
$0.2301 / $0.2371 | Buy Now | |
Master Electronics | RN 0603 316K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now |
CAD Models for 2-1879207-0 by TE Connectivity
Part Data Attributes for 2-1879207-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
316000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|