Part Details for 2-1879211-5 by TE Connectivity
Overview of 2-1879211-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1879211-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879211-5
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1879211-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
DISTI #
AMP2-1879211-5
|
Heilind Electronics | CPF 0402 3K01 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 3.01 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.0853 / $0.1073 | Buy Now |
DISTI #
2-1879211-5
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1879211-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0957 | Buy Now |
DISTI #
2-1879211-5
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1879211-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0957 | Buy Now |
DISTI #
TE Connectivity 2-1879211-5
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 15000 |
|
Buy Now | |
DISTI #
2-1879211-5
|
Avnet Abacus | SMD Chip Resistor, 3.01 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 2-1879211-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0402 - 3.01 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.0853 / $0.1073 | Buy Now |
Part Details for 2-1879211-5
2-1879211-5 CAD Models
2-1879211-5 Part Data Attributes
|
2-1879211-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879211-5
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 3010ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |