-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 44.2ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1322
|
Newark | Thin Film Resistors-Smd Cpf 0402 44R2 0.1% 25Ppm |Amp Te Connectivity 2-1879213-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1810 | Buy Now |
DISTI #
2-1879213-3
|
Avnet Americas | Res Thin Film 0402 44.2 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1879213-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1095 / $0.1236 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1104 | Buy Now |
DISTI #
AMP2-1879213-3
|
Heilind Electronics | CPF 0402 44R2 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now |
|
Onlinecomponents.com | CPF 0402 44R2 0.1% 25PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0959 / $0.1531 | Buy Now |
DISTI #
19282730
|
Verical | Res Thin Film 0402 44.2 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1300 | Buy Now |
DISTI #
218792133-TEC
|
TME | 2-1879213-3 Min Qty: 1000 | 1000 |
|
$0.1252 | Buy Now |
DISTI #
AMP2-1879213-3
|
Interstate Connecting Components | CPF 0402 44R2 0.1% 25PPM 1K RL | 0 |
|
$0.1249 / $0.1667 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
2-1879213-3
|
Avnet Abacus | Resistor Precision Thin Film 0402 44.2 Ohm 0.1% 1/16W �25ppm/�C Paper T/R (Alt: 2-1879213-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879213-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879213-3
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 44.2ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |