Part Details for 2-1879262-5 by TE Connectivity
Overview of 2-1879262-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1879262-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879262-5
|
Avnet Americas | Res Thin Film 1206 15.8K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 2-1879262-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4210 | Buy Now |
DISTI #
AMP2-1879262-5
|
Heilind Electronics | RP 2B 15K8 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
$0.5009 / $0.6684 | Buy Now |
|
Onlinecomponents.com | RP 2B 15K8 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
AMP2-1879262-5
|
Interstate Connecting Components | RP 2B 15K8 0.1% 15PPM CUT LENG | 0 |
|
$0.5009 / $0.6684 | Buy Now |
DISTI #
2-1879262-5
|
Avnet Abacus | Res Thin Film 1206 15.8K Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879262-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 15K8 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for 2-1879262-5
2-1879262-5 CAD Models
2-1879262-5 Part Data Attributes
|
2-1879262-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879262-5
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 15800ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |