There are no models available for this part yet.
Overview of 2-1879262-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1879262-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1879262-8
|
Avnet Americas | Res Thin Film 1206 16.2K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Bag (Alt: 2-1879262-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.3971 / $0.4778 | Buy Now | |
DISTI #
AMP2-1879262-8
|
Heilind Electronics | RP 2B 16K2 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
$0.4831 / $0.6350 | Buy Now | |
Onlinecomponents.com | RP 2B 16K2 0.1% 15PPM CUT LENG RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now | ||
DISTI #
AMP2-1879262-8
|
Interstate Connecting Components | RP 2B 16K2 0.1% 15PPM CUT LENG | 0 |
|
$0.4831 / $0.6350 | Buy Now | |
DISTI #
2-1879262-8
|
Avnet Abacus | Res Thin Film 1206 16.2K Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879262-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2B 16K2 0.1% 15PPM CUT LENG RoHS: Compliant | 0 |
|
$0.3826 / $0.5721 | Buy Now |
CAD Models for 2-1879262-8 by TE Connectivity
Part Data Attributes for 2-1879262-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TAPE
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
16200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for 2-1879262-8
This table gives cross-reference parts and alternative options found for 2-1879262-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1879262-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-K120616K20,05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | 2-1879262-8 vs CMF-K120616K20,05%15PPM/KKP10 |
CMF-N120616K20,05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | 2-1879262-8 vs CMF-N120616K20,05%15PPM/KKP10 |
CMF120616K20,1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 16200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | 2-1879262-8 vs CMF120616K20,1%15PPM/KKP10 |