-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 332000ohm, 350V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879635-0
|
Avnet Americas | Resistor, 332 kOhm, ± 0.5%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879635-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6500 / $0.7822 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$0.6890 | Buy Now |
DISTI #
AMP2-1879635-0
|
Heilind Electronics | H4 332K 0.5% 15PPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H4 332K 0.5% 15PPM RoHS: Compliant | 0 |
|
$0.6580 / $0.8760 | Buy Now |
DISTI #
2-1879635-0
|
Avnet Americas | Resistor, 332 kOhm, ± 0.5%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879635-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6500 / $0.7822 | Buy Now |
DISTI #
2-1879635-0
|
Avnet Americas | Resistor, 332 kOhm, ± 0.5%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879635-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6500 / $0.7822 | Buy Now |
DISTI #
AMP2-1879635-0
|
Interstate Connecting Components | H4 332K 0.5% 15PPM | 0 |
|
Buy Now | |
DISTI #
2-1879635-0
|
Avnet Abacus | Resistor, 332 kOhm, � 0.5%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 2-1879635-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4 332K 0.5% 15PPM RoHS: Compliant | 0 |
|
$0.6580 / $0.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879635-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879635-0
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 332000ohm, 350V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |