-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6566
|
Newark | Metal Film Res.-Through Hole H8 23K2 0.1% 15Ppm |Amp Te Connectivity 2-1879665-7 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.0700 | Buy Now |
DISTI #
2-1879665-7
|
Avnet Americas | Res Metal Film 23.2K Ohm 0.1% 1/4W ?15ppm/?C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 2-1879665-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 11 Weeks, 5 Days Container: Reel | 0 |
|
$0.5769 / $0.6942 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6120 | Buy Now |
DISTI #
AMP2-1879665-7
|
Heilind Electronics | H8 23K2 0.1% 15PPM | Americas - 0 in Stock |
|
$0.6646 / $0.7761 | Buy Now |
|
Onlinecomponents.com | H8 23K2 0.1% 15PPM RoHS: Compliant |
84 In Stock |
|
$0.5860 / $0.8250 | Buy Now |
DISTI #
AMP2-1879665-7
|
Interstate Connecting Components | H8 23K2 0.1% 15PPM | 0 |
|
$0.6646 / $0.7761 | Buy Now |
DISTI #
2-1879665-7
|
Avnet Abacus | Res Metal Film 23.2K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 2-1879665-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402186669
|
Chip1Stop | Res Metal Film 23.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/℃ Conformal Coated AXL Bandoliered RoHS: Compliant | 9 |
|
$0.9390 | Buy Now |
|
Master Electronics | H8 23K2 0.1% 15PPM RoHS: Compliant |
84 In Stock |
|
$0.5860 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879665-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879665-7
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 23200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |