-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1971793-5-ND
|
DigiKey | NEW GI CONN2.5 PLUG HSG 2P BLK Min Qty: 19200 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0464 | Buy Now |
DISTI #
2-1971793-5
|
Avnet Americas | NEW GI CONN2.5 PLUG HSG 2P BLK - Bag (Alt: 2-1971793-5) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Container: Bag | 0 |
|
$0.0400 | Buy Now |
DISTI #
571-2-1971793-5
|
Mouser Electronics | Headers & Wire Housings NEW GI CONN2.5 PLUG HSG 2P BLK RoHS: Compliant | 0 |
|
$0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 19200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0401 | Buy Now |
DISTI #
AMP2-1971793-5
|
Heilind Electronics | NEW GI CONN2.5 PLUG HSG 2P BLK | Americas - 0 in Stock |
|
$0.0463 / $0.0516 | Buy Now |
|
Onlinecomponents.com | NEW GI CONN2.5 PLUG HSG 2P BLK RoHS: Compliant | 0 |
|
$0.0467 / $0.0680 | Buy Now |
DISTI #
AMP2-1971793-5
|
Interstate Connecting Components | NEW GI CONN2.5 PLUG HSG 2P BLK | 0 |
|
$0.0463 / $0.0516 | Buy Now |
|
Master Electronics | NEW GI CONN2.5 PLUG HSG 2P BLK RoHS: Compliant | 0 |
|
$0.0467 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971793-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971793-5
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.231 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.224 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1971793-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1971793-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1971030-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 2-1971793-5 vs 1-1971030-2 |
1746975-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 2-1971793-5 vs 1746975-1 |
142680-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle | TE Connectivity | 2-1971793-5 vs 142680-4 |
644267-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle | TE Connectivity | 2-1971793-5 vs 644267-2 |
968864-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.236 inch Pitch, Locking, Natural Insulator, Receptacle | TE Connectivity | 2-1971793-5 vs 968864-1 |
6-969484-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 2-1971793-5 vs 6-969484-2 |
969484-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-1971793-5 vs 969484-1 |
1-928344-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-1971793-5 vs 1-928344-2 |