-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-2132230-0) EP2.5 Shrouded HDR ASSY 20P VE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3309
|
Newark | Ep 2.5 20Pos Vrt Hdr Shrouded W/Boss |Amp Te Connectivity 2-2132230-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3330 |
|
$0.7320 | Buy Now |
DISTI #
73R7911
|
Newark | Wire-Board Connector Header 20 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Te Connectivity 2-2132230-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 | Buy Now |
DISTI #
A101102-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2568 In Stock |
|
$0.5828 / $1.0800 | Buy Now |
DISTI #
2-2132230-0
|
Avnet Americas | Conn Power HDR 20 POS 2.5mm Solder ST Thru-Hole 20 Terminal 1 Port Bag/Box - Bulk (Alt: 2-2132230-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5781 / $0.6527 | Buy Now |
DISTI #
571-2-2132230-0
|
Mouser Electronics | Headers & Wire Housings EP 2.5 20POS VRT HDR SHROUDED W/BOSS RoHS: Compliant | 0 |
|
$0.6260 / $0.6820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5490 | Buy Now |
DISTI #
AMP2-2132230-0
|
Heilind Electronics | EP2.5 Shrouded HDR ASSY 20P VE | Americas - 0 in Stock |
|
$0.6856 / $0.6958 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrouded HDR ASSY 20P VE RoHS: Compliant |
3330 Partner Stock |
|
$0.5770 / $0.7400 | Buy Now |
DISTI #
15318125
|
Verical | Conn Shrouded Header HDR 20Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 3330 |
|
$0.6200 / $0.6600 | Buy Now |
DISTI #
2-2132230-0
|
Avnet Americas | Conn Power HDR 20 POS 2.5mm Solder ST Thru-Hole 20 Terminal 1 Port Bag/Box - Bulk (Alt: 2-2132230-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5781 / $0.6527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2132230-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2132230-0
TE Connectivity
(2-2132230-0) EP2.5 Shrouded HDR ASSY 20P VE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.251 inch | |
Body Depth | 0.346 inch | |
Body Length | 2.066 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
This table gives cross-reference parts and alternative options found for 2-2132230-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2132230-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2132230-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-2132230-0 vs 2-2132230-0 |