-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
21P HV100 REC CON. TE, 8.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3284
|
Newark | 21P Hv-100 Stecklei Rohs Compliant: Yes |Amp Te Connectivity 2-215299-1 RoHS: Compliant Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.7000 | Buy Now |
DISTI #
2-215299-1-ND
|
DigiKey | CONN RCPT 21POS 0.1 GOLD PCB Min Qty: 896 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
2-215299-1
|
Avnet Americas | 21P HV100 REC CON. TE, 8.5MM - Bulk (Alt: 2-215299-1) RoHS: Compliant Min Qty: 896 Package Multiple: 32 Container: Bulk | 0 |
|
$2.0718 | Buy Now |
DISTI #
571-2-215299-1
|
Mouser Electronics | Headers & Wire Housings 21P HV100 REC CON. TE 8.5MM RoHS: Compliant | 0 |
|
$2.4900 / $2.7800 | Order Now |
DISTI #
72056323
|
RS | Connector, AMPMODU, 21P Hv100 Rec Con. Te, 8.5Mm | TE Connectivity 2-215299-1 RoHS: Not Compliant Min Qty: 896 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 32 Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMP2-215299-1
|
Heilind Electronics | 21P HV100 REC CON. TE, 8.5MM | Americas - 0 in Stock |
|
$1.8093 / $2.5769 | Buy Now |
|
Onlinecomponents.com | 21P HV100 REC CON. TE, 8.5MM RoHS: Compliant | 0 |
|
$2.1400 / $4.4900 | Buy Now |
DISTI #
AMP2-215299-1
|
Interstate Connecting Components | 21P HV100 REC CON. TE, 8.5MM | 0 |
|
$1.8093 / $2.5769 | Buy Now |
DISTI #
2-215299-1
|
Avnet Abacus | (Alt: 2-215299-1) RoHS: Compliant Min Qty: 896 Package Multiple: 32 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-215299-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-215299-1
TE Connectivity
21P HV100 REC CON. TE, 8.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-215299-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-215299-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-103644-0 | (7-103644-0) 21 MTE RCPT SR LATCH .100CL | TE Connectivity | 2-215299-1 vs 7-103644-0 |
2-104257-0 | (2-104257-0) 21 MTE RCPT HSG SR LATCH | TE Connectivity | 2-215299-1 vs 2-104257-0 |