Part Details for 2-2364687-6 by TE Connectivity
Results Overview of 2-2364687-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2364687-6 Information
2-2364687-6 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2-2364687-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM3351
|
Newark | Pushbutton Switch, Spdt, On-On, 26A, Solder Terminal, Panel Mount |Amp Te Connectivity 2-2364687-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$23.0000 / $32.6200 | Buy Now |
|
DISTI #
2-2364687-6
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Blue Illuminated Ring, Moving Flat Button 22mm 12V 26A Panel Mount - Boxed Product (Development Kits) (Alt: 2-2364687-6) COO: China RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$20.9229 / $24.3428 | Buy Now |
|
DISTI #
72034162
|
RS | SWITCH, AVH22 FLT SS LK RNG R&B 12V26A Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5700 / $29.9700 | RFQ |
|
DISTI #
AMP2-2364687-6
|
Heilind Electronics | AVH22 FLT SS LK RNG R&B 12V26A | Americas - 0 in Stock |
|
$25.0588 / $25.4328 | Buy Now |
|
|
Onlinecomponents.com | AVH22 FLT SS LK RNG R&B 12V26A COO: China RoHS: Compliant |
72 Partner Stock |
|
$21.5700 / $47.2900 | Buy Now |
|
DISTI #
73598277
|
Verical | Switch Push Button ON ON SPDT Flush Round Button 26A 250VAC Locking Panel Mount Quick Connect Loose RoHS: Exempt Min Qty: 3 Package Multiple: 1 | Americas - 72 |
|
$23.0300 / $24.3800 | Buy Now |
|
DISTI #
223646876-TEC
|
TME | 2-2364687-6 Min Qty: 3 | 72 |
|
$25.5012 / $30.0010 | Buy Now |
|
DISTI #
AMP2-2364687-6
|
Interstate Connecting Components | AVH22 FLT SS LK RNG R&B 12V26A | 0 |
|
$25.0588 / $25.4328 | Buy Now |
|
|
Powell Electronics | Switches Min Qty: 3 | 48 |
|
$23.1700 / $24.5300 | Buy Now |
|
DISTI #
000000000006139046
|
Sager | Pushbutton Switches AVH22 FLT SS LK RNG R&B 12V26A Min Qty: 100 | 0 |
|
$22.3700 / $24.8500 | Buy Now |
US Tariff Estimator: 2-2364687-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-2364687-6
2-2364687-6 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-2364687-6 Part Data Attributes
|
|
2-2364687-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2364687-6
TE Connectivity
Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.35 | |
| Actuator Color | Silver | |
| Actuator Material | Steel | |
| Actuator Type | Flush Type | |
| Bushing Diameter | 0.87 Inch | |
| Bushing Length | 0.68 Inch | |
| Center Contact Plating | Silver | |
| Contact Current(AC)-Max | 26 A | |
| Contact Current(DC)-Max | 26 A | |
| Contact Function | On-On | |
| Contact Voltage(AC)-Max | 250 V | |
| End Contact Material | Copper Alloy | |
| Housing Material | Stainless Steel | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 4.998 N | |
| Packing Method | Bulk | |
| Surface Mount | No | |
| Switch Function | Spdt | |
| Switch Type | Vandal-Resistant Switch | |
| Termination Type | Solder |