-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-292252-8) CT DOUBLE ROW ASSY V 28P HDR N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7480
|
Newark | Ct Double Row Assy V 28P Hdr N |Amp Te Connectivity 2-292252-8 Min Qty: 1820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $0.8830 | Buy Now |
DISTI #
2-292252-8-ND
|
DigiKey | CONN HEADER VERT 28POS 2MM Min Qty: 1820 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8973 | Buy Now |
DISTI #
2-292252-8
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole - Trays (Alt: 2-292252-8) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.7546 / $0.8520 | Buy Now |
DISTI #
571-2-292252-8
|
Mouser Electronics | Headers & Wire Housings CT DOUBLE ROW ASSY V 28P HDR N RoHS: Compliant | 0 |
|
$0.8170 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1820 Package Multiple: 1820 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$0.7160 | Buy Now |
DISTI #
AMP2-292252-8
|
Heilind Electronics | CT DOUBLE ROW ASSY V 28P HDR N | Americas - 0 in Stock |
|
$0.7785 / $0.9083 | Buy Now |
|
Onlinecomponents.com | CT DOUBLE ROW ASSY V 28P HDR N RoHS: Compliant | 0 |
|
$0.7550 / $1.5820 | Buy Now |
DISTI #
AMP2-292252-8
|
Interstate Connecting Components | CT DOUBLE ROW ASSY V 28P HDR N | 0 |
|
$0.7785 / $0.9083 | Buy Now |
DISTI #
2-292252-8
|
Avnet Abacus | (Alt: 2-292252-8) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT DOUBLE ROW ASSY V 28P HDR N RoHS: Compliant | 0 |
|
$0.7550 / $1.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292252-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292252-8
TE Connectivity
(2-292252-8) CT DOUBLE ROW ASSY V 28P HDR N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 1.334 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.421 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.255 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5024 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292252-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292252-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292252-8 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 2-292252-8 vs 2-292252-8 |
2-292141-8 | (2-292141-8) CT DOUBLE ROW ASSY V 28P W/BOS | TE Connectivity | 2-292252-8 vs 2-292141-8 |