-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3377
|
Newark | Dbl Row (H) Dip Type With Boar |Amp Te Connectivity 2-292262-2 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 1949 |
|
$7.5100 | Buy Now |
DISTI #
17R7491
|
Newark | Dbl Row (H) Dip Type With Boar |Amp Te Connectivity 2-292262-2 Min Qty: 4160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
2266-2-292262-2-ND
|
DigiKey | CONN HEADER R/A 22POS 1.5MM Min Qty: 520 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
1949 In Stock |
|
$7.5600 | Buy Now |
DISTI #
A100975-ND
|
DigiKey | CONN HEADER R/A 22POS 1.5MM Min Qty: 520 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8897 | Buy Now |
DISTI #
2-292262-2
|
Avnet Americas | Conn Wire to Board HDR 22 POS 1.5mm Solder RA Thru-Hole Tray/Box - Bulk (Alt: 2-292262-2) RoHS: Compliant Min Qty: 4160 Package Multiple: 2080 Container: Bulk | 0 |
|
$6.5067 / $7.3462 | Buy Now |
DISTI #
571-2-292262-2
|
Mouser Electronics | Headers & Wire Housings DBL ROW (H) DIP TYPE WITH BOAR RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 2080 Container: Box | 0Box |
|
$6.1800 | Buy Now |
DISTI #
AMP2-292262-2
|
Heilind Electronics | DBL ROW (H) DIP TYPE WITH BOAR | Americas - 0 in Stock |
|
$6.6248 | Buy Now |
|
Onlinecomponents.com | DBL ROW (H) DIP TYPE WITH BOAR RoHS: Compliant |
1949 Partner Stock |
|
$7.4000 / $8.2200 | Buy Now |
DISTI #
19933636
|
Verical | Conn Shrouded Header (4 Sides) HDR 22 POS 1.5mm Solder RA Thru-Hole Box Min Qty: 520 Package Multiple: 520 | Americas - 1560 |
|
$7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292262-2
TE Connectivity
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.358 inch | |
Body Depth | 0.518 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292262-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292262-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292262-2 | (2-292262-2) DBL ROW (H) DIP TYPE WITH BOAR | TE Connectivity | 2-292262-2 vs 2-292262-2 |