-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 22-16COM 22-18MIL HT R 10,T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2639
|
Newark | Dg 22-16Com 22-18Mil Ht R 10,t Rohs Compliant: No |Amp Te Connectivity 2-321894-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
A135516CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0105 / $2.8200 | Buy Now |
DISTI #
2-321894-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tape Mounted - Tape and Reel (Alt: 2-321894-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.0227 / $2.2153 | Buy Now |
DISTI #
571-2-321894-1
|
Mouser Electronics | Terminals DG 22-16COM 22-18MIL HT R 10 T RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
DISTI #
AMP2-321894-1
|
Heilind Electronics | DG 22-16COM 22-18MIL HT R 10,T | Americas - 0 in Stock3750 On Order |
|
$2.3607 | Buy Now |
|
Onlinecomponents.com | DG 22-16COM 22-18MIL HT R 10,T RoHS: Compliant | Alternative Product Available |
|
$2.0600 / $5.7800 | Buy Now |
DISTI #
AMP2-321894-1
|
Interstate Connecting Components | DG 22-16COM 22-18MIL HT R 10,T | 01250 On Order |
|
$2.3607 | Buy Now |
DISTI #
2-321894-1
|
Avnet Abacus | (Alt: 2-321894-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DG 22-16COM 22-18MIL HT R 10,T RoHS: Compliant | Alternative Product Available |
|
$2.0600 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-321894-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-321894-1
TE Connectivity
DG 22-16COM 22-18MIL HT R 10,T
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-321894-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-321894-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150070-5 | RING | TE Connectivity | 2-321894-1 vs 150070-5 |
31499 | TERMINAL,BUDG R 16-14 3/8 | TE Connectivity | 2-321894-1 vs 31499 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 2-321894-1 vs 130036 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 2-321894-1 vs 696422-3 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 2-321894-1 vs 2-321891-1 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 2-321894-1 vs 321897-1 |
323199-1 | DG 22-16COM 22-18MIL HR AU R 6 | TE Connectivity | 2-321894-1 vs 323199-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 2-321894-1 vs 184206-2 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-321894-1 vs 2-322796-1 |
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-321894-1 vs BACT12M130 |