Part Details for 2-440347-4 by TE Connectivity
Results Overview of 2-440347-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-440347-4 Information
2-440347-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-440347-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for 2-440347-4
2-440347-4 CAD Models
2-440347-4 Part Data Attributes
|
|
2-440347-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-440347-4
TE Connectivity
CONNECTOR, 24 CONTACT(S), MALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Zif | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Tin Lead | |
| Contact Finish Termination | Tin Lead | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | Zif N | |
| JESD-609 Code | e0 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 |