There are no models available for this part yet.
Overview of 2-5178238-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-5178238-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M6041
|
Newark | Wire-Board Connector, Receptacle 68 Position 1.27Mm, No. Of Contacts:68Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:Champ 0.050 Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 2-5178238-8 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2-5178238-8
|
Avnet Americas | Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Trays (Alt: 2-5178238-8) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 35 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | ||
Quest Components | CONNECTROR, SCSI RECEPTACLE, 68 POS, RIGHT ANGLE, 2.54MM, THROUGH HOLE MOUNT | 196 |
|
$9.4592 / $13.3020 | Buy Now | ||
DISTI #
2-5178238-8
|
Richardson RFPD | D-SUBMINIATURE CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 2-5178238-8 by TE Connectivity
Part Data Attributes for 2-5178238-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ROHS, ELV COMPLIANT
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.458 inch
|
Body Length
|
2.513 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.7228 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.085 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M2.6X0.45
|
Mounting Option 2
|
SCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Terminal Length
|
0.122 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
68
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for 2-5178238-8
This table gives cross-reference parts and alternative options found for 2-5178238-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5178238-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75586-0105 | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | 2-5178238-8 vs 75586-0105 |
TX20A-68RV-D2GF1-A1LM | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, M2, Receptacle | Japan Aviation Electronics Industry Limited | 2-5178238-8 vs TX20A-68RV-D2GF1-A1LM |
75586-0106 | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | 2-5178238-8 vs 75586-0106 |
TX20A-68RV-D2GF1-A1LH | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, M2, Receptacle | Japan Aviation Electronics Industry Limited | 2-5178238-8 vs TX20A-68RV-D2GF1-A1LH |
60010685141 | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle | HARTING Technology Group | 2-5178238-8 vs 60010685141 |
Related Parts for 2-5178238-8
-
5569264-1Telecom and Datacom Connectors
-
TFM-115-02-L-D-WTHeaders and Edge Type Connectors
-
RHC2512FT100KFixed Resistors
-
MURS160T3GRectifier Diodes
-
SC189ASKTRTSwitching Regulator or Controllers
-
5917738-7D Type Connectors
-
SR3.3.TCTTransient Suppressors
-
REG102GA-3.3Linear Regulator ICs
-
39-29-1027Power Connectors