-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII VRT DR CE 100/120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6117
|
Newark | 40 Modii Vrt Dr Ce 100/120 Rohs Compliant: No |Amp Te Connectivity 2-534236-0 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now |
DISTI #
2-534236-0-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 660 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7928 | Buy Now |
DISTI #
2-534236-0
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 2-534236-0) RoHS: Not Compliant Min Qty: 660 Package Multiple: 660 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$4.9567 | Buy Now |
DISTI #
571-25342360
|
Mouser Electronics | Headers & Wire Housings VERT DUAL 40P RoHS: Not Compliant | 743 |
|
$5.2100 / $6.4800 | Buy Now |
DISTI #
72054174
|
RS | Connector, AMPMODU, 40 Modii Vrt Dr Ce 100/120 | TE Connectivity 2-534236-0 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $8.7000 | RFQ |
|
Future Electronics | AMPMODU MOD II 40 Position Dual Row 2.54 mm Pitch Vertical Receptacle RoHS: Not Compliant pbFree: No Min Qty: 660 Package Multiple: 660 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.1900 / $5.3600 | Buy Now |
|
Future Electronics | AMPMODU MOD II 40 Position Dual Row 2.54 mm Pitch Vertical Receptacle RoHS: Not Compliant pbFree: No Min Qty: 660 Package Multiple: 660 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.1900 / $5.3600 | Buy Now |
DISTI #
AMP2-534236-0
|
Heilind Electronics | 40 MODII VRT DR CE 100/120 | Americas - 0 in Stock |
|
$4.8894 / $5.4180 | Buy Now |
|
Onlinecomponents.com | 40 MODII VRT DR CE 100/120 | Alternative Product Available |
|
$4.5100 / $9.4400 | Buy Now |
DISTI #
AMP2-534236-0
|
Interstate Connecting Components | 40 MODII VRT DR CE 100/120 | 0 |
|
$4.8894 / $5.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-534236-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-534236-0
TE Connectivity
40 MODII VRT DR CE 100/120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-534236-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-534236-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-534236-0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2-534236-0 vs 7-534236-0 |