-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 40P VERT SHT LAT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7782
|
Newark | A/L Univ Hdr 40P Vert Sht Lat Blue |Amp Te Connectivity 2-5499160-9 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.2400 | Buy Now |
DISTI #
2-5499160-9-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 288 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1698 | Buy Now |
DISTI #
2-5499160-9
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-5499160-9) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5529 / $4.2755 | Buy Now |
DISTI #
571-2-5499160-9
|
Mouser Electronics | Headers & Wire Housings UNIV HDR 40P VT BLU SHORT LATCH RoHS: Compliant | 250 |
|
$4.2500 / $7.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$3.5500 | Buy Now |
DISTI #
AMP2-5499160-9
|
Heilind Electronics | A/L UNIV HDR 40P VERT SHT LAT BLUE | Americas - 0 in Stock |
|
$3.3320 / $3.9166 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 40P VERT SHT LAT BLUE RoHS: Compliant | 0 |
|
$4.1300 / $6.0200 | Buy Now |
DISTI #
2-5499160-9
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-5499160-9) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5529 / $4.2755 | Buy Now |
DISTI #
AMP2-5499160-9
|
Interstate Connecting Components | A/L UNIV HDR 40P VERT SHT LAT BLUE | 0 |
|
$3.3320 / $3.9166 | Buy Now |
DISTI #
2-5499160-9
|
Avnet Abacus | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole (Alt: 2-5499160-9) RoHS: Compliant Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5499160-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5499160-9
TE Connectivity
A/L UNIV HDR 40P VERT SHT LAT BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-5499160-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5499160-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPMH40S-3000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | 2-5499160-9 vs SPMH40S-3000 |
FAP-1401-1202-2-0BS | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Yamaichi Electronics Co Ltd | 2-5499160-9 vs FAP-1401-1202-2-0BS |
1-5176837-9 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 2-5499160-9 vs 1-5176837-9 |
1658694-3 | AMP-LATCH UNV HDR,40 POSN,VERT | TE Connectivity | 2-5499160-9 vs 1658694-3 |
1-1761692-3 | IDC LOW PRO HDR 40P RA LG LAT | TE Connectivity | 2-5499160-9 vs 1-1761692-3 |
5103311-8 | A/L LOW PRO HDR 40P RA BLACK | TE Connectivity | 2-5499160-9 vs 5103311-8 |
30340-6002HB | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 2-5499160-9 vs 30340-6002HB |
103310-8 | 040 LOPRO HDR RA 15DP | TE Connectivity | 2-5499160-9 vs 103310-8 |
5-5176837-2 | 50 AMPMODU 2MM, H, AU, LF | TE Connectivity | 2-5499160-9 vs 5-5176837-2 |
DF20EG-40DP-1V(52) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 2-5499160-9 vs DF20EG-40DP-1V(52) |