-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9869
|
Newark | Headers&wire Housings 09P Shrd Hdr F/L R/A |Amp Te Connectivity 2-644488-9 RoHS: Not Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
2266-2-644488-9-ND
|
DigiKey | CONN HEADER R/A 9POS 2.54MM Min Qty: 60 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
1060 In Stock |
|
$1.1900 / $1.2300 | Buy Now |
DISTI #
A30907-ND
|
DigiKey | CONN HEADER R/A 9POS 2.54MM Min Qty: 60 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1831 | Buy Now |
DISTI #
2-644488-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-644488-9) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9695 | Buy Now |
DISTI #
571-2-644488-9
|
Mouser Electronics | Headers & Wire Housings 09P SHRD HDR F/L R/A RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 25 Weeks Container: Box | 0Box |
|
$0.9510 | Buy Now |
DISTI #
AMP2-644488-9
|
Heilind Electronics | 09P MTA100 SHRD HDR F/L R/A SN | Americas - 0 in Stock |
|
$1.0523 / $1.2058 | Buy Now |
|
Onlinecomponents.com | 09P MTA100 SHRD HDR F/L R/A SN RoHS: Compliant |
1060 Partner Stock |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
AMP2-644488-9
|
Interstate Connecting Components | 09P MTA100 SHRD HDR F/L R/A SN | 0 |
|
$1.0523 / $1.2058 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1378 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644488-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644488-9
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 2-644488-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644488-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644488-9 | 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-644488-9 vs 644488-9 |