Part Details for 2-747706-0 by TE Connectivity
Results Overview of 2-747706-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-747706-0 Information
2-747706-0 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-747706-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AM4434
|
Newark | D-Sub Standard Conn Recp Frnt Mtl Shl 9P |Amp Te Connectivity 2-747706-0 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 833 |
|
$3.8200 / $4.2800 | Buy Now |
|
DISTI #
2-747706-0
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 2-747706-0) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 231 |
|
$2.0751 / $3.1232 | Buy Now |
|
DISTI #
70087047
|
RS | CONN, D-SUB, PCB SOCKET, 9POS, STR, HD-20SERIES, 20AWG, FRONTMETALSHELL Min Qty: 1071 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $7.8600 | RFQ |
|
|
TE Connectivity | 09 RCPT SP/FMS BRDLK Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 D-Sub Receptacle Assembly: Vertical & Shell Size 1 & 2.74Mm | 9 Receptacle Board-to-Board Board Mount | Part Number: 2-747706-0 | Internal Number: 2-747706-0 | Alias Number: 650-1082-01 | TE Connectivity RoHS: Compliant Min Qty: 1 | 721 |
|
$5.2100 / $6.4500 | Buy Now |
|
DISTI #
AMP2-747706-0
|
Heilind Electronics | 09 RCPT SP/FMS BRDLK | Americas - 0 in Stock |
|
$3.9256 / $3.9842 | Buy Now |
|
|
Bristol Electronics | 402 |
|
RFQ | ||
|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
DISTI #
27477060-TEC
|
TME | Connector: D-Sub, PIN: 9, socket, female, straight, soldering, black Min Qty: 34 | 833 |
|
$3.7015 / $4.3386 | Buy Now |
|
DISTI #
2-747706-0
|
IBS Electronics | CONN D-SUBMINIATURE SKT 9 POS 2.74MM SOLDER ST THRU-HOLE 9 TERMINAL 1 PORT TUBE Min Qty: 34 Package Multiple: 1 | 1190 |
|
$3.5700 / $4.7320 | Buy Now |
US Tariff Estimator: 2-747706-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2-747706-0
2-747706-0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-747706-0 Part Data Attributes
|
|
2-747706-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-747706-0
TE Connectivity
09 RCPT SP/FMS BRDLK
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 19 Weeks, 5 Days | |
| Additional Feature | Amplimite | |
| Board Mounting Option | #4-40 Unc Insert | |
| Body Breadth | 0.494 Inch | |
| Body Depth | 0.161 Inch | |
| Body Length | 1.213 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Staggered | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.224 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| MIL Conformance | No | |
| Mains Connector Rating | 6a | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Boardlock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8448 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 6 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Brass | |
| Shell Size | 1/E | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 2.74 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 2.224 N |
Alternate Parts for 2-747706-0
This table gives cross-reference parts and alternative options found for 2-747706-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-747706-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 745988-6 | TE's AMP | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 2-747706-0 vs 745988-6 |
| 747150-9 | TE Connectivity | Check for Price | 747150-9 | 2-747706-0 vs 747150-9 |
| 788796-2 | TE's AMP | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | 2-747706-0 vs 788796-2 |
2-747706-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the 2-747706-0 connector is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 2-747706-0 connector is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and water ingress.
-
Yes, the 2-747706-0 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
The operating temperature range of the 2-747706-0 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 2-747706-0 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories.