-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODI HDR SRST .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H3007
|
Newark | 20 Modi Hdr Srst .156Cl Rohs Compliant: Yes |Amp Te Connectivity 2-85829-0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
72053083
|
RS | Connector, AMPMODU, 20 Modi Hdr Srst .156Cl | TE Connectivity 2-85829-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $10.3600 | RFQ |
DISTI #
AMP2-85829-0
|
Heilind Electronics | 20 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20 MODI HDR SRST .156CL RoHS: Compliant | 0 |
|
$10.5400 / $11.4300 | Buy Now |
DISTI #
2-85829-0
|
TTI | Headers & Wire Housings 20 MODI HDR SRST .15 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 700 In Stock |
|
$6.4100 | Buy Now |
DISTI #
AMP2-85829-0
|
Interstate Connecting Components | 20 MODI HDR SRST .156CL | 0 |
|
Buy Now | |
|
Master Electronics | 20 MODI HDR SRST .156CL RoHS: Compliant | 0 |
|
$10.5400 / $11.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-85829-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-85829-0
TE Connectivity
20 MODI HDR SRST .156CL
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 12 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-85829-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-85829-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103904-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-85829-0 vs 6-103904-9 |
6-1375583-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-85829-0 vs 6-1375583-9 |
6-103414-8 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-85829-0 vs 6-103414-8 |
6-104361-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-85829-0 vs 6-104361-9 |
1-104909-9 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-85829-0 vs 1-104909-9 |
1-104344-8 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-85829-0 vs 1-104344-8 |
5-146860-1 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-85829-0 vs 5-146860-1 |
6-103639-9 | (6-103639-9) 20 MTE HDR SRST LATCH .100CL | TE Connectivity | 2-85829-0 vs 6-103639-9 |
7-146274-0 | 20 MODII HDR SRST B/A .100CL | TE Connectivity | 2-85829-0 vs 7-146274-0 |
2-87220-0 | 20 MODII HDR SRST UNSHRD .100 | TE Connectivity | 2-85829-0 vs 2-87220-0 |