2-87175-2
TE Connectivity
Description: 10 LOCKING CLIP HSG SR .100CL

Overview of 2-87175-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
87175-044LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 44 Positions, 2.00mm (0.079in) Pitch.
87175-150LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 50 Positions, 2.00mm (0.079in) Pitch.
87175-110 Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 10 Positions, 2.00mm (0.079in) Pitch.

Price & Stock for 2-87175-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC3919
Newark Conn Housing 10 Pos Single Row |Amp Te Connectivity 2-87175-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 3500
  • 25 $3.8800
  • 50 $3.7300
  • 100 $3.5800
$3.5800 / $3.8800 Buy Now
DISTI # 52F5845
Newark 10 Locking Clip Hsg Sr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 2-87175-2 RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.8100
  • 2,500 $2.6500
$2.6500 / $2.8100 Buy Now
DISTI # A26933-ND
DigiKey CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 41 Weeks Container: Bulk 1341
In Stock
  • 1 $4.8600
  • 10 $4.0240
  • 25 $3.7340
  • 50 $3.5288
  • 100 $3.3352
  • 250 $3.0959
  • 500 $2.9268
  • 1,000 $2.7675
  • 2,500 $2.5708
$2.5708 / $4.8600 Buy Now
DISTI # 2-87175-2
Avnet Americas Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87175-2) RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 1,750 $2.4208
$2.4208 Buy Now
DISTI # 571-2-87175-2
Mouser Electronics Headers & Wire Housings CONN HOUSING 10 POS SINGLE ROW RoHS: Compliant 0
  • 1,750 $2.7600
$2.7600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1 Lead time: 39 Weeks Container: Box 0
Box
  • 1,750 $2.3800
$2.3800 Buy Now
DISTI # AMP2-87175-2
Heilind Electronics 10 LOCKING CLIP HSG SR .100CL Americas - 0 in Stock
  • 1,750 $3.0109
  • 2,480 $2.9667
$2.9667 / $3.0109 Buy Now
Onlinecomponents.com 10 LOCKING CLIP HSG SR .100CL RoHS: Compliant 4237 In Stock
  • 5 $3.2000
  • 100 $2.4800
  • 250 $2.4600
  • 438 $2.4400
  • 875 $2.4100
  • 1,313 $2.3900
  • 1,750 $2.3600
$2.3600 / $3.2000 Buy Now
DISTI # 73538131
Verical Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 22 Package Multiple: 1 Americas - 3500
  • 1 $2.8900
  • 150 $2.8400
  • 250 $2.7800
  • 500 $2.7300
  • 1,750 $2.6800
$2.6800 / $2.8900 Buy Now
DISTI # 65008201
Verical Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 20 Package Multiple: 5 Americas - 735
  • 20 $4.1600
  • 100 $3.2240
  • 250 $3.1980
  • 440 $3.1720
  • 875 $3.1330
$3.1330 / $4.1600 Buy Now
DISTI # 2-87175-2
TTI Headers & Wire Housings CONN HOUSING 10 POS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1 Container: Each Americas - 0
  • 1,750 $3.1500
$3.1500 Buy Now
DISTI # AMP2-87175-2
Interstate Connecting Components 10 LOCKING CLIP HSG SR .100CL 0
  • 1,750 $3.0109
  • 2,480 $2.9667
$2.9667 / $3.0109 Buy Now
Chip 1 Exchange INSTOCK 4550
RFQ
DISTI # 2-87175-2
Avnet Abacus (Alt: 2-87175-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100787204
Chip1Stop Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Package RoHS: Compliant 2
  • 1 $0.7080
$0.7080 Buy Now
Master Electronics 10 LOCKING CLIP HSG SR .100CL RoHS: Compliant 4237 In Stock
  • 5 $3.2000
  • 100 $2.4800
  • 250 $2.4600
  • 438 $2.4400
  • 875 $2.4100
  • 1,313 $2.3900
  • 1,750 $2.3600
$2.3600 / $3.2000 Buy Now

CAD Models for 2-87175-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-87175-2 by TE Connectivity

2-87175-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
39 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.175 inch
Body Depth
0.175 inch
Body Length
1.02 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-87175-2
    TE Connectivity
    10 LOCKING CLIP HSG SR .100CL
    VS

Alternate Parts for 2-87175-2

This table gives cross-reference parts and alternative options found for 2-87175-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87175-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-87499-8 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 2-87175-2 vs 1-87499-8
102241-8 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 2-87175-2 vs 102241-8
5-103960-9 Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 2-87175-2 vs 5-103960-9
5-103973-9 Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 2-87175-2 vs 5-103973-9
104257-9 Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle TE Connectivity 2-87175-2 vs 104257-9
5-103975-9 Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 2-87175-2 vs 5-103975-9
5-103961-9 Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle TE Connectivity 2-87175-2 vs 5-103961-9
1-281786-0 PLUG HE14 IDC 180 10 P AWG 28-26 TE Connectivity 2-87175-2 vs 1-281786-0
1-281838-0 HOUSING HE13 HE14 COSI 10 P TE Connectivity 2-87175-2 vs 1-281838-0
1-925366-0 MOD 4 REC.HSG 1X10P TE Connectivity 2-87175-2 vs 1-925366-0

Related Parts for 2-87175-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-87175-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-87175-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-87175-2 would you like to use for your alert(s)?
  • Please alert me when 2-87175-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-87175-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-87175-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-87175-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-87175-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-87175-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: