-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODIV HSG SR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4900
|
Newark | Wire-Board Connector Receptacle 16 Position, 2.54Mm, Product Range:Ampmodu Mod Iv Series, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Contacts:16Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 2-87499-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
2-87499-9
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87499-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2-87499-9
|
Heilind Electronics | 16 MODIV HSG SR MRKD .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 MODIV HSG SR MRKD .100CL RoHS: Compliant |
151 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 167 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 5 |
|
$1.8060 / $2.4080 | Buy Now |
DISTI #
2-87499-9
|
TTI | Headers & Wire Housings 16 MODIV HSG SR MRKD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$0.8000 | Buy Now |
DISTI #
AMP2-87499-9
|
Interstate Connecting Components | 16 MODIV HSG SR MRKD .100CL | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87499-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87499-9
TE Connectivity
16 MODIV HSG SR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 2-87499-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87499-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215299-6 | 16P HV100 REC CON. TE, 8.5MM | TE Connectivity | 2-87499-9 vs 1-215299-6 |
6-103644-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87499-9 vs 6-103644-5 |
6-103645-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87499-9 vs 6-103645-5 |
1-103648-5 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87499-9 vs 1-103648-5 |
6-103900-5 | (6-103900-5) 16 MTE RCPT SR RIBBED .100CL | TE Connectivity | 2-87499-9 vs 6-103900-5 |