-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-917338-2) DYNAMIC 3200 VERTI. HDR ASY 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4533
|
Newark | Dynamic 3200 Verti. Hdr Asy 4P |Amp Te Connectivity 2-917338-2 Min Qty: 3740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
A29696-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7335 In Stock |
|
$1.4780 / $2.5700 | Buy Now |
DISTI #
2-917338-2
|
Avnet Americas | Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 2-917338-2) RoHS: Compliant Min Qty: 3740 Package Multiple: 17 Container: Tube | 0 |
|
$1.4288 / $1.6131 | Buy Now |
DISTI #
571-2-917338-2
|
Mouser Electronics | Headers & Wire Housings 4 POS HDR VERT 15 AU KEY Y RoHS: Compliant | 1607 |
|
$1.4700 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3740 Package Multiple: 17 Container: Tube | 0Tube |
|
$1.3600 | Buy Now |
DISTI #
AMP2-917338-2
|
Heilind Electronics | DYNAMIC 3200 VERTI. HDR ASY 4P | Americas - 0 in Stock |
|
$1.2968 / $1.4409 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 VERTI. HDR ASY 4P RoHS: Compliant | 0 |
|
$1.4300 / $3.9200 | Buy Now |
DISTI #
2-917338-2
|
Avnet Americas | Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 2-917338-2) RoHS: Compliant Min Qty: 3740 Package Multiple: 17 Container: Tube | 0 |
|
$1.4288 / $1.6131 | Buy Now |
DISTI #
AMP2-917338-2
|
Interstate Connecting Components | DYNAMIC 3200 VERTI. HDR ASY 4P | 0 |
|
$1.2968 / $1.4409 | Buy Now |
DISTI #
2-917338-2
|
Avnet Abacus | Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tube (Alt: 2-917338-2) RoHS: Compliant Min Qty: 3740 Package Multiple: 1870 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-917338-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-917338-2
TE Connectivity
(2-917338-2) DYNAMIC 3200 VERTI. HDR ASY 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.151 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
This table gives cross-reference parts and alternative options found for 2-917338-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-917338-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-917338-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-917338-2 vs 2-917338-3 |
2-917338-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-917338-2 vs 2-917338-2 |
1-917338-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-917338-2 vs 1-917338-2 |
2-179277-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-917338-2 vs 2-179277-3 |
2-179277-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-917338-2 vs 2-179277-5 |
2-179277-2 | (2-179277-2) DYNAMIC 3200 HDR ASSY 4P H | TE Connectivity | 2-917338-2 vs 2-179277-2 |
1-179277-2 | (1-179277-2) DYNAMIC 3200 HDR ASSY 4P H | TE Connectivity | 2-917338-2 vs 1-179277-2 |