Part Details for 20/1 UL1015 WHITE by Unified Wire and Cable Inc
Results Overview of 20/1 UL1015 WHITE by Unified Wire and Cable Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20/1 UL1015 WHITE Information
20/1 UL1015 WHITE by Unified Wire and Cable Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft | |
| MP-64RJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 10ft | |
| MP-64RJ45UNNW-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 20ft |
Price & Stock for 20/1 UL1015 WHITE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WRT20-9
|
Waytek, Inc. | 20GA White MWT/AWM Wire Tinned Copper 600V, 1000V DISC WAY Min Qty: 250 Lead time: 16 Weeks, 4 Days | 11750 |
|
$0.0439 / $0.0581 | Buy Now |