There are no models available for this part yet.
Overview of 200-EWA by DDP Engineered LED Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for 200-EWA by DDP Engineered LED Solutions
Part Data Attributes for 200-EWA by DDP Engineered LED Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DATA DISPLAY PRODUCTS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
T-1 3/4
|
Color
|
AMBER
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
90 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
605 nm
|
Reverse Voltage-Max
|
4 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
30 deg
|
Alternate Parts for 200-EWA
This table gives cross-reference parts and alternative options found for 200-EWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-EWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3850-KL0DC | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 200-EWA vs HLMP-3850-KL0DC |
HLMP-3850-KLBDG | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 200-EWA vs HLMP-3850-KLBDG |
HLMP-3850-OPTION-001 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | 200-EWA vs HLMP-3850-OPTION-001 |
HLMP-3850-OPTION-S22 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | 200-EWA vs HLMP-3850-OPTION-S22 |
MV33509.MP5 | Single Color LED, Ultra Bright Yellow, Yellow Clear, T-1 3/4, 5mm, | QT Optoelectronics | 200-EWA vs MV33509.MP5 |
HLMP-3850-KLBB1 | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | 200-EWA vs HLMP-3850-KLBB1 |
HLMP-3850-OPTION-S22 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | 200-EWA vs HLMP-3850-OPTION-S22 |
HLMP-3850-S02 | T-1 3/4 SINGLE COLOR LED, HIGH BRIGHT YELLOW, 4.825mm | Avago Technologies | 200-EWA vs HLMP-3850-S02 |
HLMP-3850-OPTION-100 | Single Color LED, High Bright Yellow, T-1 3/4, 5mm | Hewlett Packard Co | 200-EWA vs HLMP-3850-OPTION-100 |
HLMP-3850 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm | Hewlett Packard Co | 200-EWA vs HLMP-3850 |