Part Details for 20001559 by RECOM Power Inc
Overview of 20001559 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20001559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6W AC/DC-Converter - 15VDC - Input: 80-305 VAC - -40 to 60°C - 1"x1" - THT RoHS: Compliant |
18 In Stock 43 Factory Stock |
|
$7.6100 / $9.2800 | Buy Now |
|
Master Electronics | 6W AC/DC-Converter - 15VDC - Input: 80-305 VAC - -40 to 60°C - 1"x1" - THT RoHS: Compliant |
18 In Stock 43 Factory Stock |
|
$7.6100 / $9.2800 | Buy Now |