Part Details for 2000263-1 by TE Connectivity
Overview of 2000263-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000263-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-2000263-1-ND
|
DigiKey | KIT, RECEPT, DSUB QUADRAX, 4 POS Min Qty: 20 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,699.8655 | Buy Now |
DISTI #
2000263-1
|
Avnet Americas | D-Subminiature Connector Receptacle 4 Position Cable Mount - Bulk (Alt: 2000263-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 61 Weeks, 3 Days Container: Bulk | 0 |
|
$1,493.2192 / $1,796.9248 | Buy Now |
DISTI #
571-2000263-1
|
Mouser Electronics | Circular MIL Spec Connector Kit, Recept, 4 Pos Dsub Quadrax RoHS: Compliant | 0 |
|
$1,771.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$1,622.3600 | Buy Now |
DISTI #
AMP2000263-1
|
Heilind Electronics | KIT, RECEPT, DSUB QUADRAX, 4 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,603.9000 / $4,707.4400 | Buy Now |
DISTI #
2000263-1
|
TTI | Circular MIL Spec Connector Kit, Recept, 4 Pos Dsub Quadrax Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,616.1800 / $1,696.9900 | Buy Now |
DISTI #
2000263-1
|
Avnet Americas | D-Subminiature Connector Receptacle 4 Position Cable Mount - Bulk (Alt: 2000263-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 61 Weeks, 3 Days Container: Bulk | 0 |
|
$1,493.2192 / $1,796.9248 | Buy Now |
DISTI #
2000263-1
|
Avnet Americas | D-Subminiature Connector Receptacle 4 Position Cable Mount - Bulk (Alt: 2000263-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 61 Weeks, 3 Days Container: Bulk | 0 |
|
$1,493.2192 / $1,796.9248 | Buy Now |
DISTI #
AMP2000263-1
|
Interstate Connecting Components | KIT, RECEPT, DSUB QUADRAX, 4 P | 0 |
|
Buy Now |
Part Details for 2000263-1
2000263-1 CAD Models
2000263-1 Part Data Attributes
|
2000263-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000263-1
TE Connectivity
2000263-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 61 Weeks, 3 Days | |
Body Breadth | 0.57 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |