Part Details for 20007518-00 by TE Connectivity
Results Overview of 20007518-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20007518-00 Information
20007518-00 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 20007518-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AM4493
|
Newark | Xpc10-M-35Bg-/Z38/L5M |Te Connectivity 20007518-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,251.5200 | Buy Now |
|
DISTI #
223-20007518-00-ND
|
DigiKey | XPC10-M-35BG-/Z38/L5M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,068.8400 | Buy Now |
|
DISTI #
571-20007518-00
|
Mouser Electronics | Pressure Sensors - Industrial XPC10-M-35BG-/Z38/L5M | 0 |
|
$2,301.5800 | Order Now |
|
|
Onlinecomponents.com | XPC10-M-35BG-/Z38/L5M RoHS: Compliant |
3 Partner Stock |
|
$2,084.9600 / $2,267.2100 | Buy Now |
|
DISTI #
2000751800-TEC-0
|
TME | 20007518-00 Min Qty: 1 | 3 |
|
$2,176.7666 | Buy Now |
|
DISTI #
000000000007424201
|
Sager | XPC10-M-35BG-/Z38/L5M Min Qty: 1 | 0 |
|
$2,206.7600 | Buy Now |
|
|
Master Electronics | XPC10-M-35BG-/Z38/L5M RoHS: Compliant |
3 Partner Stock |
|
$2,084.9600 / $2,267.2100 | Buy Now |
Part Details for 20007518-00
20007518-00 CAD Models
20007518-00 Part Data Attributes
|
|
20007518-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20007518-00
TE Connectivity
Piezoresistive Sensor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (%) | 0.25% | |
| Additional Feature | Ip67 | |
| Mounting Feature | Unspecified Mount | |
| Operating Temperature-Max | 220 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Voltage Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 5000 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gauge | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Surface Mount | No | |
| Termination Type | Cable |