Part Details for 20010872-00 by TE Connectivity
Results Overview of 20010872-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20010872-00 Information
20010872-00 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 20010872-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
223-20010872-00-ND
|
DigiKey | EPRB-2-QR33-3KP-/L10M/ATR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,127.1400 | Buy Now |
|
DISTI #
20010872-00
|
Avnet Americas | EPRB-2-QR33-3KP-/L10M/ATR - Bulk (Alt: 20010872-00) COO: France RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$2,047.5536 / $2,393.7856 | Buy Now |
|
DISTI #
571-20010872-00
|
Mouser Electronics | Pressure Sensors - Industrial EPRB-2-QR33-3KP-/L10M/ATR | 0 |
|
$2,127.1400 | Order Now |
|
|
Onlinecomponents.com | EPRB-2-QR33-3KP-/L10M/ATR RoHS: Compliant | 0 |
|
$2,110.8800 / $2,295.4100 | Buy Now |
|
DISTI #
000000000007196394
|
Sager | EPRB-2-QR33-3KP-/L10M/ATR Min Qty: 1 | 0 |
|
$2,234.2000 | Buy Now |
|
|
Master Electronics | EPRB-2-QR33-3KP-/L10M/ATR RoHS: Compliant | 0 |
|
$2,110.8800 / $2,295.4100 | Buy Now |
Part Details for 20010872-00
20010872-00 CAD Models
20010872-00 Part Data Attributes
|
|
20010872-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20010872-00
TE Connectivity
Piezoresistive Sensor, Absolute, 0Psi Min, 3000Psi Max, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (%) | 0.25% | |
| Mounting Feature | Unspecified Mount | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0.5-4.5v | |
| Output Type | Voltage Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 3000 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Absolute | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Surface Mount | No | |
| Termination Type | Cable |