Part Details for 2001AV by Dwyer Instruments Inc
Results Overview of 2001AV by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2001AV Information
2001AV by Dwyer Instruments Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2001AV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AK9161
|
Newark | Pressure Gauge, 1Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:1Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:60°C, Product Range:Magnehelic 2000 Series Rohs Compliant: Yes |Dwyer 2001AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$61.7504 | Buy Now |
|
DISTI #
13AM1816
|
Newark | Pressure Gauge, 1Inch-H2O, 1/8"fnpt, |Dwyer 2001AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1718 | Buy Now |
|
DISTI #
70328619
|
RS | DIFFER. PRESSURE GAUGE, AIR VELOCITY UNIT, 0-1 W.C./500-4000 VEL. F.P.M. RANGE Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$124.9600 | RFQ |
|
|
Neutron USA | Differ. Pressure Gauge, Air Velocity Unit, 0-1 W.C./500-4000 Vel. F.P.M. Range | 1 |
|
$229.9900 | Buy Now |