Part Details for 20021121-00006T4LF by Amphenol FCi
Results Overview of 20021121-00006T4LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20021121-00006T4LF Information
20021121-00006T4LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021121-00006T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. | |
| 20021121-00024T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch. | |
| 20021121-00008T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 20021121-00006T4LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BRG20021121-00006T4LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2891 / $0.3118 | Buy Now | |
|
|
Onlinecomponents.com | HD SMT-20021121-00006T4LF COO: China RoHS: Compliant | 0 |
|
$0.2586 / $0.3837 | Buy Now |
|
DISTI #
BRG20021121-00006T4LF
|
Interstate Connecting Components | 0 |
|
$0.2891 / $0.3118 | Buy Now | |
|
DISTI #
20021121-00006T4LF
|
PEI Genesis | HD SMT-20021121-00006T4LF | 0 |
|
Buy Now |
US Tariff Estimator: 20021121-00006T4LF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 20021121-00006T4LF
20021121-00006T4LF Part Data Attributes
|
|
20021121-00006T4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021121-00006T4LF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.135 Inch | |
| Body Depth | 0.059 Inch | |
| Body Length | 0.15 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.1406 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.9116 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for 20021121-00006T4LF
This table gives cross-reference parts and alternative options found for 20021121-00006T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021121-00006T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 98424-G52-06LF | Amphenol Communications Solutions | $1.1156 | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical | 20021121-00006T4LF vs 98424-G52-06LF |
| 75867-131 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | 20021121-00006T4LF vs 75867-131 |
| 20021521-00006C8LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021121-00006T4LF vs 20021521-00006C8LF |
| 7030065060 | W+P Products GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | 20021121-00006T4LF vs 7030065060 |
| 20021521-00106C4LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021121-00006T4LF vs 20021521-00106C4LF |
| TSM-103-01-LM-DH-A | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 20021121-00006T4LF vs TSM-103-01-LM-DH-A |
| 87832-0615 | Molex | Check for Price | Board Connector | 20021121-00006T4LF vs 87832-0615 |
| 20021221-00006C8LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | 20021121-00006T4LF vs 20021221-00006C8LF |
| 87832-0622 | Molex | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 20021121-00006T4LF vs 87832-0622 |
| 20021122-00006D8LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | 20021121-00006T4LF vs 20021122-00006D8LF |
20021121-00006T4LF Frequently Asked Questions (FAQ)
-
The recommended torque value is typically between 0.5 to 1.5 Nm (7 to 13 in-lbs), but it's best to consult the specific application notes or contact Amphenol support for precise guidance.
-
Yes, the connector is designed to support high-speed signals up to 25 GbE and beyond, but the actual performance may depend on the specific application, PCB design, and cable quality.
-
The operating temperature range for the 20021121-00006T4LF connector is typically -40°C to 85°C (-40°F to 185°F), but it's essential to check the specific datasheet or consult with Amphenol support for precise information.
-
The 20021121-00006T4LF connector is designed to meet the requirements of harsh environments, including outdoor and industrial settings, but it's crucial to ensure proper sealing, protection, and installation to maintain its performance and reliability.
-
The recommended cable type and gauge may vary depending on the specific application, but typically, a Category 6A or higher cable with a gauge of 22 AWG to 24 AWG is suitable for use with the 20021121-00006T4LF connector.