-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5688
|
Newark | Imp100S, h,v4P10C, ug, oew46,5.5 |Te Connectivity 2007816-3 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 | Buy Now |
DISTI #
2007816-3-ND
|
DigiKey | CONN HEADER IMPACT 120POS PCB Min Qty: 780 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8071 | Buy Now |
DISTI #
2007816-3
|
Avnet Americas | AMP2007816-3 - Rail/Tube (Alt: 2007816-3) RoHS: Compliant Min Qty: 780 Package Multiple: 156 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$8.0421 / $9.6778 | Buy Now |
DISTI #
571-2007816-3
|
Mouser Electronics | High Speed / Modular Connectors 4PR 10COL HDR UNGUID OPEN END WALL S MOD RoHS: Compliant | 0 |
|
$9.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 156 Lead time: 11 Weeks Container: Box | 0Box |
|
$8.0200 | Buy Now |
DISTI #
AMP2007816-3
|
Heilind Electronics | IMP,H,4PR10C,UNGOPENNO KE | Americas - 0 in Stock |
|
$10.0225 | Buy Now |
|
Onlinecomponents.com | IMP100S,H,V4P10C,UG,OEW46,5.5 RoHS: Compliant | 0 |
|
$8.7300 / $24.5400 | Buy Now |
DISTI #
AMP2007816-3
|
Interstate Connecting Components | IMP,H,4PR10C,UNGOPENNO KE | 0 |
|
$10.0225 | Buy Now |
DISTI #
2007816-3
|
Avnet Abacus | AMP2007816-3 (Alt: 2007816-3) RoHS: Compliant Min Qty: 780 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2007816-3
|
Avnet Abacus | AMP2007816-3 (Alt: 2007816-3) RoHS: Compliant Min Qty: 780 Package Multiple: 156 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007816-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007816-3
TE Connectivity
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.819 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.744 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.75 A | |
Rated Voltage | 30 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2007816-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2007816-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007811-2 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 2007816-3 vs 2007811-2 |
76155-1125 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 2007816-3 vs 76155-1125 |
2007813-1 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 2007816-3 vs 2007813-1 |
76155-1105 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 2007816-3 vs 76155-1105 |
2007813-2 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 2007816-3 vs 2007813-2 |
2007823-2 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 2007816-3 vs 2007823-2 |
76155-1128 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 2007816-3 vs 76155-1128 |
2007822-3 | IMP100S,H,V4P10C,UG,DEW39,5.5 | TE Connectivity | 2007816-3 vs 2007822-3 |
2007809-6 | HEADER CONNECTOR,PCB MNT,120 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 2007816-3 vs 2007809-6 |
2007811-1 | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 2007816-3 vs 2007811-1 |