Part Details for 2009964 (ALTERNATE: 2009964) by RS Pro
Overview of 2009964 (ALTERNATE: 2009964) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2009964 (ALTERNATE: 2009964)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71804895
|
RS | Plain A2 304 Stainless Steel Fully Threaded Rod And Stud M5 3.3ft (1m) | RS PRO 2009964 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$5.9100 | Buy Now |