Part Details for 200BXF47MT810X20 by Rubycon Corporation
Results Overview of 200BXF47MT810X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200BXF47MT810X20 Information
200BXF47MT810X20 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 200BXF47MT810X20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 5mm 47uF 200V 20% 800mA100kHz Through HoleD10xL20mm Aluminum Electrolytic Capacitors RoHS | 17 |
|
$0.2827 / $0.5468 | Buy Now |
US Tariff Estimator: 200BXF47MT810X20 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 200BXF47MT810X20
200BXF47MT810X20 Part Data Attributes
|
|
200BXF47MT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXF47MT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 47 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.476 Ma | |
| Length | 20 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Tape | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Ripple Current | 320 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.15 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for 200BXF47MT810X20
This table gives cross-reference parts and alternative options found for 200BXF47MT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXF47MT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 200BXF47MCA10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 200BXF47MT810X20 vs 200BXF47MCA10X20 |
| 200BXF47MRX10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | 200BXF47MT810X20 vs 200BXF47MRX10X20 |
| 200BXF47MKC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 200BXF47MT810X20 vs 200BXF47MKC10X20 |
| 200BXF47M10X20 | Rubycon Corporation | Check for Price | CAP ALUM RAD | 200BXF47MT810X20 vs 200BXF47M10X20 |
| 200BXF47MCC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 200BXF47MT810X20 vs 200BXF47MCC10X20 |
| 200BXF47MRI10X20 | Rubycon Corporation | Check for Price | CAP ALUM 33UF 20% 200V RADIAL | 200BXF47MT810X20 vs 200BXF47MRI10X20 |
200BXF47MT810X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
While the 200BXF47MT810X20 is a robust capacitor, it's not specifically designed for high-vibration environments. However, Rubycon Corporation recommends following the IEC 60068-2-6 standard for vibration testing. It's essential to consult with the manufacturer or a qualified engineer to determine the capacitor's suitability for your specific application.
-
The ESR of the 200BXF47MT810X20 is not explicitly stated in the datasheet. However, according to Rubycon Corporation's general specifications for the 200BX series, the ESR is typically around 0.05 Ω to 0.10 Ω at 100 kHz. For more accurate information, it's recommended to contact the manufacturer or consult with a qualified engineer.
-
The 200BXF47MT810X20 has a maximum operating temperature of 105°C (221°F). While it can operate at high temperatures, it's essential to consider the derating curve and ensure that the capacitor is not subjected to excessive temperatures, which can affect its performance and lifespan.
-
To maintain the capacitor's performance and lifespan, it's recommended to store it in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and a relative humidity of 20% to 80%. Avoid storing the capacitor in direct sunlight, high-temperature environments, or areas with high humidity.