Part Details for 200NH1GL-6 by Altech Corporation
Results Overview of 200NH1GL-6 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200NH1GL-6 Information
200NH1GL-6 by Altech Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 200NH1GL-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AK5297
|
Newark | Fuse, Nh1. Gl |Altech 200NH1GL-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 / $27.0300 | Buy Now |
|
DISTI #
200NH1GL-6-ND
|
DigiKey | FUSE SQUARE 200A 500VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9200 | Buy Now |
|
DISTI #
845-200NH1GL6
|
Mouser Electronics | Specialty Fuses Fuse, NH1. gL | 0 |
|
$18.2800 / $20.9200 | Order Now |
|
DISTI #
71224742
|
RS | FUSE, NH1. GL, 200A, 660V Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1700 | RFQ |
|
|
Onlinecomponents.com | COO: Germany RoHS: Compliant | 0 |
|
$16.5100 / $21.6700 | Buy Now |