Part Details for 200USC1200MEFCSN30X35 by Rubycon Corporation
Results Overview of 200USC1200MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200USC1200MEFCSN30X35 Information
200USC1200MEFCSN30X35 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 200USC1200MEFCSN30X35
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 200VDC - 30mm dia x 35mm - -40 to 85°C COO: Indonesia RoHS: Compliant | 0 |
|
$2.6610 / $14.0150 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.9551 / $4.7685 | Buy Now |
|
|
Quest Components | 400 |
|
$3.4980 / $6.3600 | Buy Now | |
|
|
Quest Components | 400 |
|
$2.7674 / $6.3864 | Buy Now |
US Tariff Estimator: 200USC1200MEFCSN30X35 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 200USC1200MEFCSN30X35
200USC1200MEFCSN30X35 Part Data Attributes
|
|
200USC1200MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200USC1200MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Capacitance | 1200 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 30 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.46969 Ma | |
| Length | 35 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Snap-In | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Ripple Current | 3610 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.15 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Snap-In |
Alternate Parts for 200USC1200MEFCSN30X35
This table gives cross-reference parts and alternative options found for 200USC1200MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200USC1200MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B43305B2128M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | 200USC1200MEFCSN30X35 vs B43305B2128M080 |
| 200USC1200MSN30X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | 200USC1200MEFCSN30X35 vs 200USC1200MSN30X35 |
| B43630B2128M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 200USC1200MEFCSN30X35 vs B43630B2128M067 |
| B43630B2128M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 200USC1200MEFCSN30X35 vs B43630B2128M087 |
| NRLR122M200V30X35SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 200USC1200MEFCSN30X35 vs NRLR122M200V30X35SF |
| LS-122M2D--A3035S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | 200USC1200MEFCSN30X35 vs LS-122M2D--A3035S |
| 200USG1200MEFCSN30X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | 200USC1200MEFCSN30X35 vs 200USG1200MEFCSN30X35 |
| LLN2D122MELB35 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | 200USC1200MEFCSN30X35 vs LLN2D122MELB35 |
| B43630B2128M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 200USC1200MEFCSN30X35 vs B43630B2128M082 |
| LLS2D122MEUB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | 200USC1200MEFCSN30X35 vs LLS2D122MEUB |